TLP5772(TP,E

Toshiba
757-TLP5772TPE

TLP5772(TP,E

Mfr.:

Description:
Optically Isolated Gate Drivers Gate Drive Coupler 10V 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:

240
Can Dispatch Immediately

On Order:

1,500
Expected 20-Nov-23
1,500
Expected 27-Nov-23

Factory Lead Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM10.88 RM10.88
RM7.29 RM72.90
RM5.60 RM560.00
RM5.09 RM2,545.00
RM4.76 RM4,760.00
Full Reel (Order in multiples of 1500)
RM4.35 RM6,525.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  Details
TLP577x
SMD/SMT
SOIC-6
1 Channel
1.65 V
5 V
8 mA
5000 Vrms
- 40 C
+ 110 C
20 mW
150 ns
15 ns
8 ns
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 126 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Bosch BHI260AP Shuttle Board 3.0
BHI260AP Evaluation Shuttle Board
Toshiba TLP2768A(TP,E
High-Speed (20 Mbps) IC Photocoupler
KOA Speer RK73H2ATTD1002F
1/4W 10K OHM 1%
Bel 0ZCF0100AF2A
1A 60V PPTC 2920 SMD
Diodes Incorporated FZT749TA
PNP Medium Power
Vishay VSSB410S-M3/52T
4A,100V,TRENCH SKY RECT.
KOA Speer RK73H2ATTD2201F
1/4W 2.2K OHM 1%
KOA Speer RK73H2ATTD3300F
1/4W 330 OHM 1%
Diodes Incorporated FZT651TA
NPN Medium Power
TDK C5750X6S2W225M250KA
SUGGESTED ALTERNATE 810-C5750X7R1E226M