1092C3-28V

VCC
593-1092C3-28V

1092C3-28V

Mfr.:

Description:
LED Panel Mount Indicators PMI AMB HI-HAT 28V W/WIRES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:

67 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM26.90 RM26.90
RM19.05 RM190.50
RM18.03 RM901.50
RM15.55 RM1,555.00
RM15.04 RM3,008.00
RM13.12 RM6,560.00
RM11.53 RM11,530.00
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Amber
12.7 mm
Snap-In
Wire
Amber, Transparent
-
25 mA
28 V
-
13 cd
Cylindrical
1092
Bulk
Brand: VCC
Lens Colour: Amber
Lens Transparency: Transparent
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: -
Unit Weight: 7.884 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

1092 LED Panel-Mount Indicators

VCC 1092 LED Panel-Mount Indicators achieve full brightness in microseconds, even in daylight viewing. These indicators feature front panel snap-in mounting for easier installation. The snaps fit into a 12.7mm panel hole and require no additional hardware. These high brightness LEDs are ideal for new and retrofit designs and can operate for more than 100,000 hours. VCC 1092 LED indicators resist shock and vibration impact when used with a speed nut accessory. The series is also water, dust, and oil resistant when used with an O-ring gasket accessory. Lens styles include high hat, high dome, semi dome, and small dome. These 12VDC and 48VDC LED indicators are offered in red, green, and amber colors with wire leads or tab terminals.

Image Description
Littelfuse DCNLEV100-CAN
100A 750V 24V COIL BM AUX NP
Analog Devices Inc. LTC6804IG-2#PBF
Multicell Bat Mon s
Molex 46015-1602
MF+ HCS VERT HDR DR 16CKT V-0 TIN
Molex 46015-1606
MF+ HCS VERT HDR DR 16CKT V-2 TIN
Eaton BK/S500-2.5-R
SMALL DIM. FUSE
Diodes Incorporated SMAZ12-13-F
12V 1W
Carling Technologies 2FA53-73/TABS
1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.)
VCC 1092C3-125VAC
PMI .5in. LED 125V Wire Hi-Hat Amber
VCC 1092C5-28V
PMI GRN HI-HAT 28V W/WIRES
VCC 1092C1-28V
PMI RED HI-HAT 28V W/WIRES