1092QD5-12V

VCC
593-1092QD5-12V

1092QD5-12V

Mfr.:

Description:
LED Panel Mount Indicators PMI GRN SEMI-DOME 12V 3/16" TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:

26
Can Dispatch Immediately

On Order:

200
Expected 11-Jan-24

Factory Lead Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM28.44 RM28.44
RM20.73 RM207.30
RM16.95 RM1,695.00
RM15.88 RM3,176.00
RM14.10 RM7,050.00
RM12.56 RM12,560.00
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
12.7 mm
Snap-In
Tab Terminal
Green, Transparent
-
25 mA
12 V
-
12 cd
Dome
1092
Bulk
Brand: VCC
Lens Colour: Green
Lens Transparency: Transparent
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: -
Unit Weight: 5.002 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

1092 LED Panel-Mount Indicators

VCC 1092 LED Panel-Mount Indicators achieve full brightness in microseconds, even in daylight viewing. These indicators feature front panel snap-in mounting for easier installation. The snaps fit into a 12.7mm panel hole and require no additional hardware. These high brightness LEDs are ideal for new and retrofit designs and can operate for more than 100,000 hours. VCC 1092 LED indicators resist shock and vibration impact when used with a speed nut accessory. The series is also water, dust, and oil resistant when used with an O-ring gasket accessory. Lens styles include high hat, high dome, semi dome, and small dome. These 12VDC and 48VDC LED indicators are offered in red, green, and amber colors with wire leads or tab terminals.

Image Description
KYOCERA AVX 009276002021106
Headers & Wire Housings 2Pin Horizontal WTB 18-24 AWG White
Qualtek 312007-01
AC Power Leads SJT, 3X18 BLK 6' 7" 125V 10A
TE Connectivity 0460-202-16141
Automotive Connectors DT PIN SZ 16, 16-20 AWG
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
Panduit LCMA95-8-L
Terminals Copper Comp Metric Lug, 1 Hole, 9
Phoenix Contact 1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
VCC SN0461-C
LED Mounting Hardware Indicator Speed Nut Rust Prevent Coating
VCC 1092QC1-12V
LED Panel Mount Indicators PMI RED HI-HAT 12V 3/16" TERM
VCC 1092QD3-12V
LED Panel Mount Indicators PMI AMB SEMI-DOME 12V 3/16" TERM
VCC 1092QD1-12V
LED Panel Mount Indicators PMI RED SEMI-DOME 12V 3/16" TERM