1092QD5-28V

VCC
593-1092QD5-28V

1092QD5-28V

Mfr.:

Description:
LED Panel Mount Indicators PMI GRN SEMI-DOME 28V 3/16" TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:

163 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM25.08 RM25.08
RM19.61 RM196.10
RM18.87 RM943.50
RM16.53 RM1,653.00
RM15.74 RM3,148.00
RM13.92 RM6,960.00
RM12.24 RM12,240.00
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
12.7 mm
Snap-In
Tab Terminal
Green, Transparent
-
25 mA
28 V
-
12 cd
Dome
1092
Bulk
Brand: VCC
Lens Colour: Green
Lens Transparency: Transparent
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: -
Unit Weight: 4.596 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

1092 LED Panel-Mount Indicators

VCC 1092 LED Panel-Mount Indicators achieve full brightness in microseconds, even in daylight viewing. These indicators feature front panel snap-in mounting for easier installation. The snaps fit into a 12.7mm panel hole and require no additional hardware. These high brightness LEDs are ideal for new and retrofit designs and can operate for more than 100,000 hours. VCC 1092 LED indicators resist shock and vibration impact when used with a speed nut accessory. The series is also water, dust, and oil resistant when used with an O-ring gasket accessory. Lens styles include high hat, high dome, semi dome, and small dome. These 12VDC and 48VDC LED indicators are offered in red, green, and amber colors with wire leads or tab terminals.

Image Description
TRACO Power THN 20-2410WIR
9-36Vin 3.3V 5.5A 20W 1x1 Iso Railway
Panasonic ERA-6VEB1002V
0805 0.1% 10Kohm 25ppm SMD
ECS ECS-240-20-30B-DU
CRYSTAL 24.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm)
Bourns 1.5SMBJ20A-H
DIO TVS VRWM 20V 1500W UNIDIR SMB 7" REEL
STMicroelectronics SM6T6V8AY
600 W 4kW Transil 6V to 70V Uni
Analog Devices Inc. ADM7170ACPZ-3.3-R7
0.5A Hi PSRR FT LDO 3.3Vo
Wurth Elektronik 150080BS75000
WL-SMCW SMDMono TpVw Waterclr 0805 Blue
Newhaven Display NHD-C0220BiZ-FS(RGB)-FBW-3VM
2 x 20 FSTN (+) Transf RGB LED
Murata GRM21BR61A476ME15L
47 uF 10 VDC 20% 0805 X5R
VCC 1092QD1-28V
PMI RED SEMI-DOME 28V 3/16" TERM