131A-303R

606-131A-303R

131A-303R

Mfr.:
VCC

Description:
LED Lenses RED TRANSPARENT FITS 5131-038

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:

36 Can Dispatch Immediately
Quantities greater than 36 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM29.28 RM29.28
RM27.13 RM271.30
RM22.28 RM557.00
RM15.46 RM1,546.00
RM13.08 RM6,540.00
5,000 Quote
Product Attribute Attribute Value
VCC
Product Category: LED Lenses
RoHS:  Details
LED Lenses
T-1 3/4
Red
0.438 in
Lexan, High Temperature
Brand: VCC
Height: 0.421 in
Mounting Hole Size: 0.484 in
Mounting Style: Through Hole
Packaging: Bulk
Panel Thickness Dimension: 0.265 in
Product Type: LED Lenses
Shape: Dome
Factory Pack Quantity: 500
Style: Transparent
Subcategory: LED Indication
CNHTS:
9001901000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Image Description
Molex 503095-2200
Headers & Wire Housings iGrid 2mm Crimp Term Chain GF 26-28AWG
Souriau MS3112E18-32S
Circular MIL Spec Connector
Vishay 534B1103JC
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Cinch Connectivity Solutions 108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Vishay SIC473ED-T1-GE3
Switching Voltage Regulators 4.5-55V 5A microBUCK 100kHz-2MHz
Samtec SMP-PF-P-HE-ST-EM3
RF Connectors / Coaxial Connectors 50 Ohm SMP Plug, Through-hole
Cinch Connectivity Solutions 108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602-0
PacTec 63100-510-000 KEU-7 Black Kit
Enclosures, Boxes & Cases KIT 7.0X5.0X3.0
Electroswitch D4G0205N
Rotary Switches 02-05 POS/2 P/1 DECK
VCC 5131-038
Lamp Holders & Accessories SOLDER LUG TERMINAL