19710255

606-19710255

19710255

Mfr.:
VCC

Description:
LED Panel Mount Indicators 19MM GRN 12V LED PMI

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 100   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM54.64 RM5,464.00
RM54.27 RM14,110.20
RM52.07 RM26,035.00
RM50.72 RM50,720.00
2,500 Quote
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
19 mm
Panel
Tab Terminal
Green Diffused
10 mm
Bulk
Brand: VCC
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 20
Subcategory: LED Indication
CNHTS:
8541402000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99