2110A3

VCC
607-2110A3

2110A3

Mfr.:

Description:
Panel Mount Indicator Lamps AMBER DIFFUSED 5/16" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,277

Stock:

1,277 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM31.29 RM31.29
RM24.84 RM248.40
RM24.80 RM1,240.00
RM21.02 RM2,102.00
RM20.41 RM4,082.00
RM19.43 RM9,715.00
RM17.93 RM44,825.00
5,000 Quote
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Neon Panel Mount Indicators
Neon
Wire Terminal
1.9 mA
105 VAC to 125 VAC
Amber
5/16 in
Bulk
Brand: VCC
Current Rating: 1.9 mA
Length: 1.48 in
Lens Shape: Square
Lens Transparency: Diffused
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 105 V to 125 V
Unit Weight: 5 g
CNHTS:
8539299900
CAHTS:
8539229090
USHTS:
8539228060
ECCN:
EAR99
Image Description
Infineon IKW15N120H3FKSA1
IGBT Transistors IGBT PRODUCTS
Bourns CMP0805-FX-1004ELF
Thick Film Resistors - SMD 1M OHM 1% 1/2W TC100
Bel PC-ABK010F
AC Power Leads NEMA 5-15P to C13 10FT Black
Amphenol 031-10
RF Connectors / Coaxial Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOLATED
TE Connectivity 34541
Terminals SPADE NYLON 22-16 6
KEMET C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Littelfuse 86500001009
Fuse Holder Accessories Panel Mount/5x20mm MINIATUREFUSEHOLDERS
Texas Instruments LM211QDRQ1
Analog Comparators Auto Cat Sngl Strobe Diff Comparator
VCC 2110A1
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOUNTING HOLE
VCC 2111A1
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOUNTING HOLE