2390QD1-28V

VCC
607-2390QD1-28V

2390QD1-28V

Mfr.:

Description:
Panel Mount Indicator Lamps RED DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 431

Stock:

431 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM19.05 RM19.05
RM16.39 RM163.90
RM15.78 RM1,578.00
RM13.17 RM13,170.00
RM12.84 RM32,100.00
5,000 Quote
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Incandescent Panel Mount Indicators
Incandescent
Quick Connect
28 V
Red
2390QD
Bulk
Brand: VCC
Lens Shape: Round
Lens Transparency: Diffused
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 28 V
Unit Weight: 8.111 g
CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99
Image Description
ETI Systems RV4NAYSD103A
Potentiometers 10K ohm 10% 28.45mm
Broadcom Limited HEDS-5500#A06
Encoders 2 Channel 500 CPR 1/4in Metal CW
ERP Power ERM060W-1400-42
LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Metal Case, 0-10V dimming, 10-100% dimming range, 58.8 W max, 1400 mA Iout, 42 V max Vout
VCC 2390QD5-28V
Panel Mount Indicator Lamps GREEN DIFFUSED
VCC 2390QD3-28V
Panel Mount Indicator Lamps AMBER DIFFUSED
VCC 2390QD4-28V
Panel Mount Indicator Lamps WHITE DIFFUSED
VCC 2330QD3
Panel Mount Indicator Lamps AMBER DIFFUSED
Ohmite B20J300E
Wirewound Resistors - Through Hole 20watt 300ohm 5% Axial
VCC 2330QD1
Panel Mount Indicator Lamps RED DIFFUSED
VCC 2187
Lamps 28V .04A