2623T5

VCC
607-2623T5

2623T5

Mfr.:

Description:
Panel Mount Indicator Lamps GREEN DIFFUSED 7/8" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:

76 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM50.58 RM50.58
RM35.49 RM354.90
RM32.97 RM1,648.50
RM30.12 RM3,012.00
RM29.33 RM5,866.00
RM28.07 RM14,035.00
RM27.46 RM27,460.00
2,500 Quote
Product Attribute Attribute Value
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  Details
Neon Panel Mount Indicators
Neon
Wire Terminal
1.9 mA
208 VAC to 250 VAC
Green
Bulk
Brand: VCC
Current Rating: 1.9 mA
Length: 1.1 in
Lens Shape: Conical
Lens Transparency: Diffused
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 208 V to 250 V
Unit Weight: 8.303 g
CNHTS:
8539299900
CAHTS:
8539229090
USHTS:
8539228060
ECCN:
EAR99
Image Description
Vishay K680J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 68PF +/- 5 % C0G BULK E3
WIMA MKS2B051001N00KSSD
Film Capacitors 10uF 50 Volts 10%
onsemi 2N7000BU
MOSFET 60V N-Channel Sm Sig
Texas Instruments TL084ACN
Operational Amplifiers - Op Amps JFET Input
Vishay BFC237049103
Film Capacitors .01uF 5% 250volts
Vishay K220J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 22pF 50volts 5% C0G 2.5mm LS
Vishay MBA02040C7500FRP00
Metal Film Resistors - Through Hole .4watt 750ohms 1% 1/8watt body size
Vishay MBA02040C3480FRP00
Metal Film Resistors - Through Hole .4watt 348ohms 1% 1/8watt body size
KEMET R82EC1330AA50K
Film Capacitors 100V 0.0033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200