4305H7

VCC
606-4305H7

4305H7

Mfr.:

Description:
Standard LEDs - Through Hole YELLOW TRANSPARENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,457

Stock:

1,457 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.80 RM2.80
RM1.84 RM18.40
RM1.18 RM118.00
RM0.939 RM939.00
RM0.789 RM1,578.00
RM0.761 RM7,610.00
RM0.752 RM18,800.00
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
T-1 3/4 (5 mm)
Yellow
585 nm
160 mcd
-
20 mA
2.2 V
75 mW
5.99 mm
5.99 mm
8.69 mm
T-1 3/4 (5 mm)
- 25 C
+ 85 C
Yellow
5 mm
Dome
Clear
Bulk
-
Brand: VCC
Mounting Style: Through Hole
Number of LEDs: 1
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 374.670 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
ams OSRAM SPL UL90AT03
Laser Diodes TO56
ROHM Semiconductor RLD65NZX1-00A
Laser Diodes 650NM RED SNGL MODE LASER
YAGEO MFR25SFRE52-4K64
Metal Film Resistors - Through Hole 1/4 Wa 4.64K Ohms 1% 50PPM/C
Diodes Incorporated MMBT3904-7-F
Bipolar Transistors - BJT 40V NPN SS Trans 60Vceo 6Vebo 200mA
Cinch Connectivity Solutions 95B
Terminal Block Tools & Accessories TYPE F JUMPER-142
Texas Instruments LM358DR
Operational Amplifiers - Op Amps Dual Op Amp
Nexperia 74LVC4245APW,118
Bus Transceivers 74LVC4245APW/SOT355/TSSOP24
Texas Instruments LM358MX/NOPB
Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP
VCC 4305H5
Standard LEDs - Through Hole GREEN TRANSPARENT
BIVAR CI-192-028-SR
Circuit Board Hardware - PCB Crystal Insultr Tabs 2-Lead Mylar Clear