5110F1

VCC
607-5110F1

5110F1

Mfr.:

Description:
LED Panel Mount Indicators RED DIFFUSED 5/32" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,378

Stock:

1,378 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM14.71 RM14.71
RM10.04 RM100.40
RM8.50 RM850.00
RM8.03 RM1,606.00
RM7.01 RM3,505.00
RM6.72 RM6,720.00
RM6.30 RM12,600.00
RM6.16 RM30,800.00
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
6.35 mm
Snap-In
Wire
Red, Diffused
5 mm
10 mA
635 nm
10 mcd
Dome
Bulk
Brand: VCC
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1.298 g

CNHTS:
8541402000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Mini-Circuits TCM3-1T+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Diodes Incorporated DMT10H009LK3-13
MOSFET MOSFET BVDSS: 61V-100V TO252 T&R 2.5K
Chip Quik SMDLTLFP50T3
Solder
KYOCERA AVX 08051A222JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF C0G 0805 5%
BIVAR SLP3-200-150-F
LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .200 in., 3mm Round Lens, Flat Face.
Raspberry Pi SC0914(13)
ARM Microcontrollers - MCU IC RP2040 (RP2B2) T&R, 3,400 (13" reel) UICC01104
Cinch Connectivity Solutions 108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Cinch Connectivity Solutions 108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602-0
Cinch Connectivity Solutions 108-0904-001
Test Plugs & Test Jacks BANANA JACK GREEN 1152030
VCC 5110F5
LED Panel Mount Indicators GREEN DIFFUSED 5/32" MOUNTING HOLE