5352T5-5V

607-5352T5-5V

5352T5-5V

Mfr.:
VCC

Description:
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 665

Stock:

665 Can Dispatch Immediately
Quantities greater than 665 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM12.98 RM12.98
RM9.90 RM99.00
RM8.41 RM841.00
RM8.13 RM1,626.00
RM7.89 RM3,945.00
RM7.38 RM7,380.00
RM6.96 RM13,920.00
RM4.66 RM23,300.00
RM4.60 RM46,000.00
Product Attribute Attribute Value
VCC
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
2 mm
565 nm
5 mcd
Through Hole
90 deg
Tinted, Diffused
10 mA
5 V
5350
Bulk
Brand: VCC
Configuration: 1 Single Color LED, Single Level
Lens Shape: Dome
Number of LEDs: 6
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
CNHTS:
8541402000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TDK CAA572X7S2A336M640LH
Speciality Ceramic Capacitors 2220 100VDC 33uF 20% X7S
Molex 212528-0400
Headers & Wire Housings Micro-Fit Plus R/A Hdr DR 4Ckt
Analog Devices Inc. MAX41400ANL+T
Instrumentation Amplifiers Low-Power, Precision, Instrumentation Amplifier with Programmable Gain
Analog Devices Inc. AD8132ARMZ
Differential Amplifiers MiniSO Lo-Cost Hi-Spd Differential Amp
Vishay SI1029X-T1-GE3
MOSFET 60V Vds 20V Vgs SC89-6 N&P PAIR
KOA Speer RK73G1ETTP1001F
Thick Film Resistors - SMD 1K ohm 1% 0.1W Thick
Texas Instruments UA78L05AID
Linear Voltage Regulators 5V 100mA Fixed Pos Voltage Regulator
Murata GRT033C71C104KE01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0201 X7S AEC-Q200
KOA Speer RK73B1ETTP221J
Thick Film Resistors - SMD 0.1watts 220ohms 5%
KEMET C0603C470K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF X7R 0603 10%