7511A18

VCC
606-7511A18

7511A18

Mfr.:

Description:
LED Light Pipes Light Pipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,849

Stock:

3,849 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM8.50 RM8.50
RM5.60 RM56.00
RM4.19 RM419.00
RM3.85 RM1,925.00
RM3.10 RM3,100.00
RM3.01 RM6,020.00
RM2.94 RM14,700.00
RM2.87 RM28,700.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Clear
Panel Mount
Vertical
5 mm
Round
5.08 mm
Polycarbonate (PC)
Bulk
Brand: VCC
Dimensions: 0.2 in x 0.26 in x 0.26 in
Mounting Hole Size: 0.212 in
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 476.833 mg

CNHTS:
3926909090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Hirose Electric HR30-6R-C(31)
Circular Push Pull Connectors
Hirose Electric HR30-6R-6P(71)
Circular Push Pull Connectors 6P RECP SHELL SZ 6 MALE TERM SOLDER
SanDisk SDUFD33-008G
USB Flash Drives WD/SD 8GB USB 2.0 Flash Drive
Analog Devices Inc. LTC2804CGN-1#PBF
RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
Hirose Electric HR30-6R-6S(71)
Circular Push Pull Connectors 6P RECP SHELL SZ 6 FEMALE TERM SOLDER
Amphenol MUSB-A111-30
USB Connectors USB PCB RECPT RA IP67 TYPE A SINGLE
VCC RNG_268
LED Mounting Hardware RETAINING RING RNG268
Sensirion SHT85
Board Mount Humidity Sensors RH/ T Sensor
VCC LFC012CTP
LED Light Pipes LFC 5mm LightPipe 0.125" Length
Hirose Electric HR30-6R-3P(71)
Circular Push Pull Connectors 3P RECP SHELL SZ 6 MALE TERM SOLDER