7512D2

VCC
606-7512D2

7512D2

Mfr.:

Description:
LED Light Pipes R/A LIGHT PIPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 815

Stock:

815 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM6.40 RM6.40
RM4.04 RM40.40
RM3.00 RM300.00
RM2.76 RM1,380.00
RM2.51 RM2,510.00
RM2.47 RM4,940.00
RM2.41 RM12,050.00
RM2.25 RM22,500.00
RM2.13 RM53,250.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
2 Element
PCB Mount
Right Angle
12.8 mm
Bulk
Brand: VCC
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication

CNHTS:
3926909090
USHTS:
9405920000
TARIC:
8541401000
ECCN:
EAR99
Image Description
Wurth Elektronik 614008235023
USB Connectors WR-COM Type A 2x4 Vertcl Dual Feml
Nexperia IP4220CZ6,125
ESD Suppressors / TVS Diodes IP4220CZ6/SOT457/SC-74
Analog Devices Inc. MAX485ESA+
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Murata GCM32EL8EH106KA07L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 1210 X8L AEC-Q200
Diodes Incorporated DFLZ5V6-7
Zener Diodes 1.0W 5.6V
Toshiba SSM3K333R,LF
MOSFET SM Sig N-CH MOS 30V 6A 20V VGSS
Panjit MBR1020VL_R1_00001
Schottky Diodes & Rectifiers 20V SchottkyFL 1A
CUI Devices SJ-43514-SMT-TR
Phone Connectors Audio Jacks
Amphenol 10118192-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE
Coto Technology C226S
Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 40V, 50m OHMS