91-NWR12H-CRO

Images are for reference only
See Product Specifications
See Product Specifications
593-91-NWR12H-CRO
91-NWR12H-CRO
91-NWR12H-CRO
Mfr.:
VCC
Description:
LED Panel Mount Indicators 0.29in 12VDC RED
LED Panel Mount Indicators 0.29in 12VDC RED
Datasheet:
In Stock: 3
-
Stock:
-
3 Can Dispatch Immediately
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM49.78 | RM49.78 | |
RM30.50 | RM305.00 | |
RM28.25 | RM706.25 | |
RM26.15 | RM2,615.00 | |
RM23.91 | RM11,955.00 | |
RM22.74 | RM22,740.00 | |
2,500 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8531200040
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99