C2A-T

VCC
606-C2A-T

C2A-T

Mfr.:

Description:
Lamps 95VAC 1.9mA NE-2HT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,655

Stock:

10,655 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.06 RM4.06
RM2.71 RM27.10
RM1.76 RM176.00
RM1.70 RM1,020.00
RM1.42 RM1,420.00
RM1.35 RM4,050.00
RM1.32 RM13,200.00
RM1.26 RM31,500.00
50,000 Quote
Product Attribute Attribute Value
VCC
Product Category: Lamps
RoHS:  Details
Neon
Wire Terminal
T-2
Clear
1.9 mA
95 VAC, 135 VDC
Bulk
Brand: VCC
Life: 25000 Hour
Product Type: Lamps
Factory Pack Quantity: 200
Subcategory: Lamps (Non-LED)
Unit Weight: 691.271 mg

CNHTS:
8539299100
CAHTS:
8538299990
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99
Image Description
VCC A1D-T
65VAC .3mA
Nichicon UCS2W470MHD1TN
47uF 450 Volts 20%
Lumex GT-NE4H1125T
Std. Brightness Neon Lamp Tin Coat.
Lumex GT-NE6S1325T
Neon Lamp Standard Brightness
VCC C2A
95VAC 1.9mA NE-2H
VCC A1A
65VAC .6mA NE-2
VCC A9A
65VAC .7mA NE-2E
Lumex GT-NG6H1825T
Neon Lamp Green w/ 1.00" leads
VCC A1C
95VAC 1.2mA A1C