CMD12-21VGC/TR8

Images are for reference only
See Product Specifications
See Product Specifications
606-CMD1221VGC
CMD12-21VGC/TR8
CMD12-21VGC/TR8
Mfr.:
VCC
Description:
Standard LEDs - SMD GREEN WATER CLEAR
Standard LEDs - SMD GREEN WATER CLEAR
Datasheet:
In Stock: 1,323
-
Stock:
-
1,323 Can Dispatch Immediately
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM2.57 | RM2.57 | |
RM1.77 | RM17.70 | |
RM1.32 | RM132.00 | |
RM1.20 | RM1,200.00 | |
Full Reel (Order in multiples of 2000) | ||
RM1.08 | RM2,160.00 | |
RM1.06 | RM10,600.00 | |
RM1.04 | RM24,960.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Amber Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , White 1.6 mm 1.5 cd Standard LEDs - SMD , 1208 (3020 metric) Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD