CMD15-21VRC/TR8

VCC
606-CMD15-21VRC

CMD15-21VRC/TR8

Mfr.:

Description:
Standard LEDs - SMD HI EFF RED WTR CLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,654

Stock:

3,654 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM3.36 RM3.36
RM2.19 RM21.90
RM1.43 RM143.00
RM1.39 RM695.00
RM1.13 RM1,130.00
Full Reel (Order in multiples of 3000)
RM1.02 RM3,060.00
RM0.999 RM8,991.00
RM0.981 RM23,544.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - SMD
RoHS:  Details
Red LEDs
1206 (3216 metric)
Top View
Red
20 mA
2.1 V
640 nm
6 mcd
140 deg
105 mW
3.2 mm
1.1 mm
1.5 mm
- 40 C
+ 85 C
Colorless
2 mm x 1.5 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
Brand: VCC
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 61.573 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
onsemi SZMM5Z4V7T5G
Zener Diodes 500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V (Automotive)
Hirose Electric U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
Bourns 3224W-1-502E
Trimmer Resistors - SMD 4mm 5Kohms 10% Square Cermet Sealed
STMicroelectronics L79L05ACUTR
Linear Voltage Regulators 5.0V 0.1A Negative
KYOCERA AVX 08053C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0805 10%
Texas Instruments UA78L05ACPKE6
Linear Voltage Regulators 100-mA, 30-V, linear voltage regulator 3-SOT-89 0 to 125
Panasonic ERJ-6ENF1001V
Thick Film Resistors - SMD 0805 1Kohms 1% AEC-Q200
Panasonic ERJ-P06F1000V
Thick Film Resistors - SMD 0805 100ohms 0.5W 1% AEC-Q200
VCC CMD15-21VGC/TR8
Standard LEDs - SMD GREEN WATER CLEAR
VCC CMD15-21VGD/TR8
Standard LEDs - SMD GRN 2.1V 20MA