CMD17-21VGC/TR8

VCC
606-CMD17-21VGC

CMD17-21VGC/TR8

Mfr.:

Description:
Standard LEDs - SMD GREEN WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111,280

Stock:

111,280 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM2.34 RM2.34
RM1.48 RM14.80
RM0.995 RM99.50
RM0.822 RM822.00
Full Reel (Order in multiples of 3000)
RM0.803 RM2,409.00
RM0.682 RM6,138.00
RM0.658 RM15,792.00
RM0.63 RM28,350.00
99,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
0805 (2012 metric)
Top View
Green
20 mA
2.1 V
570 nm
10 mcd
140 deg
105 mW
2 mm
1.1 mm
1.25 mm
- 40 C
+ 85 C
Colorless
1.4 mm x 1.25 mm
Rectangular
Water Clear
CMD17
Reel
Cut Tape
MouseReel
Brand: VCC
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 42.482 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bosch BMI323
IMUs - Inertial Measurement Units Compact, low-power Inertial Measurement Unit ideal for wearables, hearables, and mobile devices
Panasonic ERJ-3GEYJ271V
Thick Film Resistors - SMD 0603 270ohms 5% AEC-Q200
Qualtek 3021003-03
USB Cables / IEEE 1394 Cables A-MINI B 28 AWG 3' USB 2.0
Bourns CG0603MLC-05LE
ESD Suppressors / TVS Diodes Chip Guard 0603 5 Volts
Murata GRM155R71C103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 16 VDC 10% 0402 X7R
Bourns MF-MSMF050-2
Resettable Fuses - PPTC 15V .5A-HD 100A MAX
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
VCC CMD17-21VYC/TR8
Standard LEDs - SMD YELLOW WATER CLEAR
VCC CMD17-21VRC/TR8
Standard LEDs - SMD HI EFF RED WTR CLR
Panasonic EVQ-PE105K
Tactile Switches 6.0x3.5mm SMD Light Touch Switch