CNX460-E02-4-1-08

VCC
593-CNX460E24108

CNX460-E02-4-1-08

Mfr.:

Description:
LED Mounting Hardware LED Conn, Wired 8in. 24AWG with Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 500   Multiples: 100

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM19.19 RM9,595.00
RM18.54 RM18,540.00
RM18.26 RM45,650.00
5,000 Quote
Product Attribute Attribute Value
VCC
Product Category: LED Mounting Hardware
RoHS:  Details
Holders with Wire Leads
10 mm
Thermoplastic (TP)
0.762 mm to 4.775 mm
Bulk
Brand: VCC
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Part # Aliases: CNX_460_E02_4_1_08
CNHTS:
9405920000
CAHTS:
8544420000
USHTS:
8544421000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

CNX460 Solderless LED Holders

VCC CNX460 Solderless Panel-Mount LED Holders offer simple, fast assembly with reliability and ruggedness. CNX460 Series receptacles do not require tools for assembly and provide quick and easy threaded connections into a broad selection of panel lenses. Further simplifying assembly, the CNX460 Series LED holders feature 'unique' interconnectors that deliver additional stability for LED leads and offer various options, standard lead lengths and headers for quickly and securely connecting LEDs to power sources. The receptacle can be easily configured for integration into a custom cable assembly or standalone assembly with stripped wire ends or header connector for PCB connection. Designers can configure the CNX460 Series 10mm LED holder for high flux and standard 10mm LED packages.