CNX718N20012T

Images are for reference only
See Product Specifications
See Product Specifications
593-CNX718N20012T
CNX718N20012T
CNX718N20012T
Mfr.:
VCC
Description:
LED Panel Mount Indicators PANEL MNT INDICATOR 18MM RED 12V TAB
LED Panel Mount Indicators PANEL MNT INDICATOR 18MM RED 12V TAB
Datasheet:
Availability
-
Stock:
-
0Notify me when product is in stock.
You can still purchase this product for backorder.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM96.25 | RM96.25 | |
RM73.69 | RM736.90 | |
RM71.82 | RM3,591.00 | |
RM61.32 | RM6,132.00 | |
RM60.62 | RM12,124.00 | |
RM59.12 | RM29,560.00 |
- CAHTS:
- 8544300000
- USHTS:
- 8544300000
- TARIC:
- 8541401000
- ECCN:
- EAR99