CNX_C_E_4_1_08

VCC
593-CNXCE4108

CNX_C_E_4_1_08

Mfr.:

Description:
LED Mounting Hardware 5MM PNL CNXCE4108

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,590

Stock:

1,590 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM24.61 RM24.61
RM17.42 RM174.20
RM15.74 RM787.00
RM14.24 RM1,424.00
RM13.26 RM2,652.00
RM12.00 RM6,000.00
RM11.02 RM11,020.00
RM10.55 RM26,375.00
RM10.37 RM51,850.00
Product Attribute Attribute Value
VCC
Product Category: LED Mounting Hardware
RoHS:  Details
Holders with Wire Leads
T-1 3/4 (5 mm)
Thermoplastic (TP)
17.5 mm
Bulk
Brand: VCC
Outside Diameter: 9.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 3.091 g
CNHTS:
9405920000
CAHTS:
8544420000
USHTS:
8544421000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Image Description
VCC CNX_V02_NTP
Lighting Connectors Locking Header CNXV02NTP
Image Description
Nexperia PMBT2907A,215
Bipolar Transistors - BJT PMBT2907A/SOT23/TO-236AB
Carling Technologies LRA911-RS-B/125N
Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated, Illuminated Red Translucent Rocker Switch with .250 Tab (Q.C.) VDE Approved
Vishay LVB2560-M3/45
Bridge Rectifiers 25 Amps 600 Volts
Volex 17406 10 B1
AC Power Leads 18AWG PLUG-SJ 6FT (1.8m) BLACK
TE Connectivity CPF0805B16RE1
Thin Film Resistors - SMD CPF 0805 16R 0.1% 25PPM
VCC CNX_C_E_4_1_06
LED Mounting Hardware 5MM PNL CNXCE4106