FLX3_06

VCC
593-FLX306

FLX3_06

Mfr.:

Description:
LED Light Pipes Flexible Lightpipe FLX3 06

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:

92 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM26.62 RM26.62
RM18.82 RM188.20
RM15.08 RM1,508.00
RM12.70 RM6,350.00
RM11.16 RM11,160.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Black
Panel Mount
Vertical
3 mm
Round
6 in
Fiber Optic
Bulk
Brand: VCC
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Part # Aliases: FLX3 06
Unit Weight: 839 mg

CNHTS:
9405920000
CAHTS:
8544700090
USHTS:
3926909985
TARIC:
8541401000
MXHTS:
85447001
ECCN:
EAR99

Flexfire™ Flexible Light Pipes

VCC Flexfire™ flexible LED light pipes provide the simplest method of transmitting light from a PCB-mounted (through hole or surface mount) LED to a front panel. VCC Flexfire fiber-optic LED light pipes offer wide design capabilities for various lens styles, including wide angle, moisture-sealed, and high profile. 

VCC Flexfire™ FLX Series Flexible Light Pipes - Expansion - 3mm

VCC has expanded its line of Flexfire FLX Series Flexible LED Light Pipes to include light pipes for a smaller 3mm footprint. The FLX3 Light Pipes are also available in lengths of 2", 4", 6", 8", and 12", and work with the SMB 200, SML 190, and SMQ 250 panel lenses.
Learn more

VCC Flexfire™ flexible LED light pipes provide the simplest method of transmitting light from a PCB-mounted (through hole or surface mount) LED to a front panel. VCC Flexfire fiber-optic LED light pipes offer wide design capabilities for various lens styles, including wide angle, moisture-sealed, and high profile. VCC Flexfire flexible light pipes come in pre-cut lengths of 2", 4", 6", 8", and 12" with easy-to-use LED interfacing for 3mm through-hole and surface-mount LEDs. These flexible light pipes provide numerous advantages over traditional copper wire solutions, including immunity to EMI. The VCC Flexfire also does not conduct or transfer ESD pulses.

View all the VCC Flexfire FLX Series Flexible LED Light Pipes

Image Description
Renesas Electronics AT25QL641-UUE-T
NOR Flash 64 Mbit, 1.8V (1.7V to 2V), -40C to 85C, WLCSP (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash
BIVAR SZR1-6.00-F4P54
LED Light Pipes 6 Inch, Black Fiber, Clear Lens, IP54
BIVAR SZR1-6.00-F4PS54
LED Light Pipes 6 Inch, Black Fiber, Smoked Lens, IP54
VCC THR_22
LED Mounting Hardware Coupler THR 22
Littelfuse JLLN150.X
Industrial & Electrical Fuses 150A 300VAC 125VDC Class T
VCC SMD_22
LED Mounting Hardware Coupler SMD 22
VCC FLX3_12
LED Light Pipes Flexible Lightpipe FLX3 12
VCC FLX_04
LED Light Pipes Flexible Lightpipe FLX 04
VCC FLX_08
LED Light Pipes Flexible Lightpipe FLX 08
VCC SMB_200_CTP
LED Lenses Clear Fresnel Lens SMB200CTP