L60D-A12-W

VCC
593-L60DA12W

L60D-A12-W

Mfr.:

Description:
LED Panel Mount Indicators PANEL MNT INDICATOR AMBER 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:

108 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM60.66 RM60.66
RM46.19 RM461.90
RM45.25 RM2,262.50
RM35.40 RM3,540.00
RM33.39 RM33,390.00
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Amber
6 mm
Panel
Wire
Tinted Diffused
-
19 mA
12 V
583 nm
60 mcd
Dome
L60
Bulk
Brand: VCC
Lens Colour: Tinted
Lens Transparency: Diffused
Luminance: -
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 45 deg
Unit Weight: 14.305 g

CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

L60 Series 5.9mm LED Panel Mount Indicators

VCC L60 Series 5.9mm Watertight LED Panel Mount Indicators offer a robust body with drip-proof protection in a small package. The VCC L60 series features tinted diffused LEDs with a reflective chrome-plated body. The L60 Series has a 45º viewing angle, 6" wire leads (24AWG), and a max panel thickness of 0.070". L60 is available in three (5V, 12V, 28V) voltage configurations.

Image Description
Microchip MCP23S08-E/SO
Interface - I/O Expanders In/Out SPI int
Schaffner FN284-4-06
AC Power Entry Modules 4A
FTDI TTL-232R-5V
USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 5V 0.1" Header
TRACO Power TEN 20-2411WIN
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: 2"x1"; Output Power (W): 20; Input Voltage: 9-36 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Amphenol RJFTV21N
Modular Connectors / Ethernet Connectors Female RJ45 Nickel Sq Flange Receptacle
Amphenol M24308/4-2Z
D-Sub Mil Spec Connectors Mil-Spec D-Sub
Amphenol M24308/2-1Z
D-Sub Mil Spec Connectors Mil-Spec D-Sub
VCC L60D-G12-W
LED Panel Mount Indicators PANEL MNT INDICATOR GREEN 12V
Amphenol M85049/48-2-2F
D-Sub Backshells RECTANGULAR STRAIN RELIEF BACKSHELL