LCS_032_BTP

VCC
593-LCS032BTP

LCS_032_BTP

Mfr.:

Description:
LED Light Pipes Blue Transparent LCS032BTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM6.54 RM6,540.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Blue
Panel Mount
5 mm
Tubular
0.32 in
IP67, NEMA 6P
Bulk
Brand: VCC
Mounting Hole Size: 7.92 mm
Panel Thickness Dimension: 0.8 mm to 3.18 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication

CNHTS:
3926909090
USHTS:
3926904510
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99