LCS_032_YTP

VCC
593-LCS032Y

LCS_032_YTP

Mfr.:

Description:
LED Light Pipes Yellow Transparent LCS032YTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:

253 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 253 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM18.07 RM18.07
RM12.80 RM128.00
RM11.58 RM289.50
RM10.51 RM1,051.00
RM9.76 RM2,440.00
RM9.53 RM4,765.00
RM8.03 RM8,030.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Yellow
Panel Mount
Vertical
Round
8.13 mm
Acrylic, Optical Grade
IP67, NEMA 6P
Bulk
Brand: VCC
Dimensions: 5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
CNHTS:
3926909090
USHTS:
3926904510
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99

Threaded Moisture Seal LITEPIPE® Assembly

VCC Threaded Moisture Seal LITEPIPE® Assembly transmits light from PCB mounted LEDs to the front panel display.

Image Description
KEMET C0603C821J3GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 3300pF X7R 1206 10% AEC-Q200
Chip Quik SOLDERWICK2.8
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
Panasonic EEE-FN1C221XP
Aluminium Electrolytic Capacitors - SMD 16VDC 220uF 20% 280mA AEC-Q200
CUI Devices TBP04P1-500-05BE
Pluggable Terminal Blocks 2 24 Poles, Pluggable, Horizontal, 5.0 Pitch, 28 12 (AWG), Terminal Block
CUI Devices TBP04R2-500-05BE
Pluggable Terminal Blocks 2 24 Poles, Pluggable, Receptacle, Vertical, 5.0 Pitch, Terminal Block
KYOCERA AVX TCJB106M035R0200
Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ESR=200mOhm
TE Connectivity T4141012051-000
Circular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,5P
Toshiba TLP240A(TP1,F
MOSFET Output Optocouplers Photo IC 3mA 60V 5000Vrms
TDK CGA3E3X8R1H104K080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.1uF X8R 10% AEC-Q200
VCC LCS_052_CTP
LED Light Pipes Clear Transparent LCS052CTP