LCS_072_CTP

VCC
593-LCS072

LCS_072_CTP

Mfr.:

Description:
LED Light Pipes Clear Transparent LCS072CTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,012

Stock:

3,012 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM17.14 RM17.14
RM12.52 RM125.20
RM11.96 RM299.00
RM10.18 RM1,018.00
RM9.95 RM2,487.50
RM8.59 RM4,295.00
RM7.94 RM7,940.00
RM7.66 RM15,320.00
RM7.57 RM37,850.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Clear
Panel Mount
Vertical
Round
18.29 mm
Acrylic, Optical Grade
IP67, NEMA 6P
Bulk
Brand: VCC
Dimensions: 5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 1.057 g
CNHTS:
9405920000
USHTS:
3926904510
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99

Threaded Moisture Seal LITEPIPE® Assembly

VCC Threaded Moisture Seal LITEPIPE® Assembly transmits light from PCB mounted LEDs to the front panel display.

Image Description
Nexperia PESD5V0C1ULS-QYL
ESD Suppressors / TVS Diodes PESD5V0C1ULS-Q/SOD882BD/XSON2
Bourns SMA6J54CA-Q
ESD Suppressors / TVS Diodes TVS 600W BI
Weidmuller 1610200000
Pluggable Terminal Blocks BL 3.50/10/180 SN BK
Cree LED C4SMA-BGY-CR34Q4S1
Standard LEDs - Through Hole Blue LED 472nm, 4-mmOval, 660-1100mcd
Hirose Electric DF62-EP2428PCFA
Headers & Wire Housings SLIM IN-LN PLG CNTCT 24-28 AWG
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Molex 43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Microchip ATMEGA640-16AU
8-bit Microcontrollers - MCU 64kB Flash 4kB EEPROM 86 I/O Pins
VCC LCS_052_CTP
LED Light Pipes Clear Transparent LCS052CTP
NKK Switches M2018B2B1W03
Toggle Switches (ON)OFF(ON) SPDT PCB