LFB025CTP

VCC
593-LFB025CTP

LFB025CTP

Mfr.:

Description:
LED Light Pipes LFB 3mm LightPipe 0.250" Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,916

Stock:

16,916 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.22 RM3.22
RM2.47 RM24.70
RM1.33 RM133.00
RM1.15 RM1,150.00
RM0.957 RM1,914.00
RM0.878 RM8,780.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Diffused
Panel Mount
Vertical
3 mm
Round
6.4 mm
Polycarbonate (PC)
Non Water Resistant
LFB
Bulk
Brand: VCC
Dimensions: 6.4 mm x 2.84 mm
Mounting Hole Size: 3 mm
Panel Thickness Dimension: 1.02 mm to 2.36 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Vf - Forward Voltage: -
Unit Weight: 505.850 mg
CNHTS:
3926909090
USHTS:
9405920000
TARIC:
8541401000
ECCN:
EAR99

LFB Low Profile Diffused Rigid Light Pipes

VCC LFB Low Profile Diffused Rigid Light Pipes have a diffused round 3mm surface for a super wide viewing angle at 120º. The LFB series is used with surface-mount or through-hole LEDs and has an optical grade polycarbonate for maximum light transmission. The VCC LFB series has a low profile, flush design, and a frosted surface that diffuses light that provides uniform brightness and a soft glow.

Image Description
TE Connectivity 282836-3
Fixed Terminal Blocks 5.0MM PCB MOUNT 3P
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Murata GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 10% 0603 X7R
FTDI FT2232HL-TRAY
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
Analog Devices Inc. LTC4364IDE-2#TRPBF
Surge Suppressors Surge Stopper w/ Ideal Diode
Mallory Sonalert ZA120MACT
Piezo Buzzers & Audio Indicators 22MM 48-120ACDC 75-85DB CON CUL ROH STK$
VCC RTN112
LED Light Pipes Litepipe Retainer for LFB Series
VCC LFB012CTP
LED Light Pipes LFB 3mm LightPipe 0.125" Length
VCC LFB037CTP
LED Light Pipes LFB 3mm LightPipe 0.370" Length
VCC LFB035CTP
LED Light Pipes LFB 3mm LightPipe 0.350" Length