LPC_110_CTP

VCC
593-LPC110

LPC_110_CTP

Mfr.:

Description:
LED Light Pipes Round Lightpipe LPC110CTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,712

Stock:

1,712 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.20 RM4.20
RM2.85 RM28.50
RM2.27 RM227.00
RM2.11 RM1,055.00
RM1.77 RM1,770.00
RM1.63 RM3,260.00
RM1.59 RM7,950.00
RM1.58 RM39,500.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
1 Element
Clear
Panel Mount
Vertical
Round
27.94 mm
Acrylic, Optical Grade
LPC
Bulk
Brand: VCC
Dimensions: 4 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Tradename: Cliplite
Part # Aliases: LPC107CTP
Unit Weight: 531.629 mg

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8204110030
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99
Image Description
VCC RTN_150
LED Mounting Hardware RING MOUNTING RTN150
VCC RTN_250
LED Mounting Hardware MOUNTING RING CLIP RTN250
Image Description
ROHM Semiconductor SML013BNTT86
Standard LEDs - SMD CHIP LED WITH REFLECTOR
Vishay TNPW0201240RBEED
Thin Film Resistors - SMD 240ohms .1% 25ppm
Global Connector Technology (GCT) MEM2075-00-140-01-A
Memory Card Connectors Micro SD Push-Push, SMT, 1.40mm Profile, With Peg, Open Switch, T&R
Hirose Electric HIF3BB-50PA-2.54DSA(63)
Headers & Wire Housings
Murata GRM1555C1H682GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 50 VDC 2% 0402 C0G (NP0)
ROHM Semiconductor GMR320HJCFAR100
Current Sense Resistors - SMD AECQ
Nexperia PESD5V5U1BCSFYL
ESD Suppressors / TVS Diodes PESD5V5U1BCSF/SOD962/SOD962
KOA Speer RN73H2ATTD2000B50
Thin Film Resistors - SMD 200 OHM .1% 50PPM 1/8W
VCC RTN_250
LED Mounting Hardware MOUNTING RING CLIP RTN250
Phoenix Contact 1841571
Fixed Terminal Blocks SPTD 1,5/10-H-3,5