LSS_044_GTP

VCC
593-LSS044GTP

LSS_044_GTP

Mfr.:

Description:
LED Light Pipes 3mm Litepipe w/Lens LSS044GTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

9 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.28 RM4,280.00
RM4.18 RM8,360.00
RM4.13 RM20,650.00
RM4.11 RM41,100.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Clear
Panel Mount
Vertical
3 mm
Round
11.18 mm
Acrylic, Optical Grade
Moisture Sealed
Bulk
Brand: VCC
Dimensions: 11.18 mm x 4.91 mm
Mounting Hole Size: 4.34 mm
Panel Thickness Dimension: 0.8 mm to 2.39 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Part # Aliases: LSS044CTP

CNHTS:
3926909090
USHTS:
3926904510
JPHTS:
3926900294
TARIC:
8541401000
ECCN:
EAR99

LSS Series Moisture-Sealed Litepipes®

VCC LSS Series Moisture-Sealed Litepipes® provide a display panel moisture seal and 180º viewing angle with VCC's SMS 172 Series panel lens. This lens and Litepipe unit was developed to provide moisture sealing and dust control for display panels when the LED is attached to a circuit board. The LSS Series is designed for use with surface mount LEDs as well as standard thru-hole LEDs, horizontally or vertically circuit board mounted. The Litepipe is tubular in shape and attached to a lens, which is fitted with a gasket that provides sealing for both moisture and dust.