LSS_044_YTP

VCC
593-LSS044YTP

LSS_044_YTP

Mfr.:

Description:
LED Light Pipes 3mm Litepipe w/Lens LSS044YTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

9 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.28 RM4,280.00
RM4.16 RM8,320.00
RM4.10 RM20,500.00
RM4.07 RM40,700.00
Product Attribute Attribute Value
VCC
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Red
Panel Mount
Vertical
3 mm
Round
11.18 mm
Acrylic, Optical Grade
Moisture Sealed
Bulk
Brand: VCC
Dimensions: 11.18 mm x 4.91 mm
Mounting Hole Size: 4.34 mm
Panel Thickness Dimension: 0.8 mm to 2.39 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Part # Aliases: LSS044RTP

CNHTS:
3926909090
USHTS:
3926904510
JPHTS:
3926900294
TARIC:
8541401000
ECCN:
EAR99