LTH5MM12VFR4400

VCC
593-LTH5MM12VFR4400

LTH5MM12VFR4400

Mfr.:

Description:
Standard LEDs - Through Hole 5mm Thru Hole LED White for 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 753

Stock:

753 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.67 RM4.67
RM3.00 RM30.00
RM2.41 RM241.00
RM2.29 RM1,145.00
RM1.98 RM1,980.00
RM1.88 RM3,760.00
RM1.84 RM9,200.00
RM1.79 RM17,900.00
RM1.77 RM44,250.00
Product Attribute Attribute Value
VCC
Product Category: Standard LEDs - Through Hole
RoHS:  Details
White LEDs
T-1 3/4 (5 mm)
Cool White
-
5000 mcd
20 deg
10 mA
12 V
85 mW
5.9 mm
5.9 mm
8.7 mm
5 mm
- 40 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
LTH5MM12V
Bulk
-
Brand: VCC
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Unit Weight: 1.430 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LTHxMM12V LED Indicators

VCC (Visual Communications Company) LTHxMM12V LEDs are through hole LED indicators with a built-in resistor for 12VDC applications. The built-in resistor not only simplifies and accelerates the design and manufacturing processes, but also offers significant space and cost savings by eliminating the need for an additional resistor. Available in a 3mm T1 version (LTH3MM12V) and a 5mm T1¾ (LTH5MM12V) version, the LTHxMM12V Series LED Indicators ​offer superior light output for excellent readability in sunlight. ​Its flange lead frame style makes the LTHxMM12V ideal for status indication and display applications. ​The LTHxMM12V Indicators have ​a domed top with a water-clear lens that is produced in a variety of colors including red, green, blue, yellow, and white.

Image Description
Microchip TC1044SCPA
Switching Voltage Regulators High Voltage
Central Semiconductor 2N5089 PBFREE
Bipolar Transistors - BJT NPN Gen Pur SS
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
VCC LTH3MM12VFR4400
Standard LEDs - Through Hole 3mm Thru Hole LED White for 12VDC
VCC LTH5MM12VFR4100
Standard LEDs - Through Hole 5mm Thru Hole LED 625nm for 12VDC
VCC LTH5MM12VFR4500
Standard LEDs - Through Hole 5mm Thru Hole LED 522nm for 12VDC
Central Semiconductor MPSA18 PBFREE
Bipolar Transistors - BJT NPN Gen Pur SS
VCC LTH5MM12VFR4600
Standard LEDs - Through Hole 5mm Thru Hole LED 467nm for 12VDC
VCC LTH5MM12VFR4700
Standard LEDs - Through Hole 5mm Thru Hole LED 592nm for 12VDC
Essentra LEDHPM-1
LED Mounting Hardware LED Holder,Natural,T-1-3/4 LED, LED Holder,Natural