P81W-A12H-CA

VCC
593-P81W-A12H-CA

P81W-A12H-CA

Mfr.:

Description:
LED Panel Mount Indicators 0.5in HI-HAT 12VDC WIRE AMBER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:

48 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 48 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM115.07 RM115.07
RM90.13 RM901.30
RM76.82 RM7,682.00
RM75.42 RM18,855.00
RM70.75 RM35,375.00
1,000 Quote
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Amber
12.7 mm
Snap-In
Wire
Tinted, Clear
20 mA
12 V
589 nm
540 mcd
Cylindrical
P8
Bulk
Brand: VCC
Lens Colour: Tinted
Lens Transparency: Transparent
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Type: Snap-In
Operating Temperature Range: - 30 C to + 60 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Viewing Angle: 75 deg

CAHTS:
8531909090
USHTS:
8531907500
TARIC:
8541401000
ECCN:
EAR99
Image Description
VCC P81W-R12H-CR
0.5in HI-HAT 12VDC WIRE RED
VCC P81W-G12H-CG
0.5in HI-HAT 12VDC WIRE GREEN