P84-A12H-CA

Images are for reference only
See Product Specifications
See Product Specifications
593-P84-A12H-CA
P84-A12H-CA
P84-A12H-CA
Mfr.:
VCC
Description:
LED Panel Mount Indicators 0.5in FLAT 12VDC TAB AMBER
LED Panel Mount Indicators 0.5in FLAT 12VDC TAB AMBER
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM58.56 | RM58.56 | |
RM43.99 | RM439.90 | |
RM37.36 | RM934.00 | |
RM35.07 | RM3,507.00 | |
RM33.53 | RM8,382.50 | |
RM30.73 | RM15,365.00 | |
RM29.05 | RM29,050.00 | |
2,500 | Quote |
- CAHTS:
- 8531909090
- USHTS:
- 8531907500
- TARIC:
- 8541401000
- ECCN:
- EAR99