P84-G120-CG

VCC
593-P84-G120-CG

P84-G120-CG

Mfr.:

Description:
LED Panel Mount Indicators 0.5in FLAT 120VAC TAB GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 50   Multiples: 25

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM85.04 RM4,252.00
RM77.10 RM7,710.00
RM75.65 RM18,912.50
RM70.75 RM35,375.00
1,000 Quote
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
12.7 mm
Snap-In
Tab Terminal
Tinted, Clear
3.5 mA
120 V
525 nm
1500 mcd
Round Flat
P8
Bulk
Brand: VCC
Lens Colour: Tinted
Lens Transparency: Transparent
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Type: Snap-In
Operating Temperature Range: - 30 C to + 60 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Viewing Angle: 75 deg

CAHTS:
8531909090
USHTS:
8531907500
TARIC:
8541401000
ECCN:
EAR99