P84W-G120-CG

VCC
593-P84W-G120-CG

P84W-G120-CG

Mfr.:

Description:
LED Panel Mount Indicators 0.5in FLAT 120VAC WIRE GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM58.56 RM58.56
RM43.99 RM439.90
RM37.36 RM934.00
RM35.07 RM3,507.00
RM33.53 RM8,382.50
RM30.73 RM15,365.00
RM29.05 RM29,050.00
2,500 Quote
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
12.7 mm
Snap-In
Wire
Tinted, Clear
3.5 mA
120 V
525 nm
1500 mcd
Round Flat
P8
Bulk
Brand: VCC
Lens Colour: Tinted
Lens Transparency: Transparent
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Type: Snap-In
Operating Temperature Range: - 30 C to + 60 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Viewing Angle: 75 deg

CAHTS:
8531909090
USHTS:
8531907500
TARIC:
8541401000
ECCN:
EAR99