PML50BFVW

VCC
593-PML50BFVW

PML50BFVW

Mfr.:

Description:
LED Panel Mount Indicators PMI .668in. Blue LED Flex Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:

199 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM58.75 RM58.75
RM48.71 RM487.10
RM48.33 RM2,416.50
RM48.29 RM4,829.00
RM42.22 RM8,444.00
RM39.32 RM19,660.00
RM37.13 RM37,130.00
Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
17.5 mm
Panel
Wire
Clear
29.9 mm x 16 mm
20 mA
28 V
Round Convex
PML50 Harsh Environment
Bulk
Brand: VCC
IP Rating: IP67
Lens Colour: Clear
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Operating Temperature Range: - 25 C to + 80 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 11.533 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Diodes Incorporated SBR12A45SD1-T
Schottky Diodes & Rectifiers 12A 45V
Phoenix Contact 2907918
Surge Suppressors PLT-SEC-T3-120-FM-UT
Advantech ADAM-6017-D
I/O Modules 8-Ch AI/DO Module
Phoenix Contact 3210567
DIN Rail Terminal Blocks PTTB 2,5
Phoenix Contact 3211634
Terminal Block Tools & Accessories D-PTTB 2,5
VCC PML50RFVW
LED Panel Mount Indicators PMI .668in. Red LED Flex Wire
VCC PML50RGFVW
LED Panel Mount Indicators PMI .668in. Red/Grn LED Flex Wire
VCC PML50WFVW
LED Panel Mount Indicators PMI .668in. White LED Flex Wire
VCC PML50GFVW
LED Panel Mount Indicators PMI .668in. Green LED Flex Wire