4N28-X009

Vishay Semiconductors
782-4N28-X009

4N28-X009

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR>10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.32 RM3.32
RM2.19 RM21.90
RM1.45 RM145.00
RM1.08 RM1,080.00
RM0.967 RM1,934.00
RM0.929 RM9,290.00
RM0.925 RM22,200.00
RM0.915 RM45,750.00
100,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5300 Vrms
NPN Phototransistor
60 mA
1.5 V
70 V
100 mA
500 mV
6 V
150 mW
- 55 C
+ 100 C
4N2x-X
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 30 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 400 mg
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.