6N137A-X017T

Vishay Semiconductors
78-6N137A-X017T

6N137A-X017T

Mfr.:

Description:
High Speed Optocouplers H. Speed 10MBd 1KV/us, VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,976

Stock:

16,976 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM7.66 RM7.66
RM4.86 RM48.60
RM3.58 RM358.00
RM3.29 RM1,645.00
Full Reel (Order in multiples of 1000)
RM2.70 RM2,700.00
RM2.57 RM5,140.00
RM2.51 RM12,550.00
RM2.45 RM24,500.00
25,000 Quote
Product Attribute Attribute Value
Vishay
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SMD-8
10 Mb/s
1 Channel
Open Collector
5000 Vrms
1.35 V
10 mA
5 V
85 mW
-
- 40 C
+ 85 C
Reel
Cut Tape
10 ns
50 mA
27 ns
Brand: Vishay Semiconductors
Maximum Collector Current: 50 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 593.050 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Mini-Circuits GP2S1+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Molex 200218-7400
Other Tools HAND TOOL CLIK-Mate
Microchip ATTINY424-SSU
8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC14, Ind 85C, Green
Vishay LAE2BCHIP0603KFE96
Resistor Kits Lab Kit D11/CRCW0603
Analog Devices Inc. MAX38908ATD+
LDO Voltage Regulators 2A &4A NMOS LDO Linear Regulator
KYOCERA AVX 22201C106MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10uF X7R 2220 20%
HARTING 09670250343
D-Sub Backshells DSUB METAL-HOOD 25P TOP ENTRY
KEMET C1210C105K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10%
Pulse HX5084NLT
Audio Transformers / Signal Transformers 10/100/1000 Base-T 350uH 1:1 SMD
KEMET C0402C339C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 0402 0.25pF