BPV22F

Vishay Semiconductors
782-BPV22F

BPV22F

Mfr.:

Description:
Photodiodes Sideview 870-1050nm +/-60 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,804

Stock:

3,804 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.83 RM3.83
RM2.76 RM27.60
RM2.24 RM224.00
RM2.13 RM1,065.00
RM1.83 RM1,830.00
RM1.73 RM3,460.00
RM1.66 RM6,640.00
RM1.63 RM39,120.00
Product Attribute Attribute Value
Vishay
Product Category: Photodiodes
RoHS:  Details
PIN Photodiodes
Through Hole
950 nm
2 nA
60 V
100 ns
100 ns
60 deg
- 55 C
+ 100 C
Brand: Vishay Semiconductors
Height: 6 mm
If - Forward Current: 50 mA
Length: 4.5 mm
Noise Equivalent Power - NEP: 4E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 215 mW
Photocurrent: 80 uA
Product Type: Photodiodes
Responsivity: 0.6 A/W
Factory Pack Quantity: 4000
Subcategory: Optical Detectors & Sensors
Vf - Forward Voltage: 1 V
Width: 5 mm
Unit Weight: 1 g
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541409090
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Image Description
Chip Quik PA0006C-N
Sockets & Adapters SOIC-16 to DIP-16 SMT Adapter (1.27 mm pitch, 300 mil body) Compact Series
Kingbright APDA3020F3C-P22
Infrared Emitters
Texas Instruments ADS131M04IRUKR
Analog to Digital Converters - ADC 24-bit, 32-kSPS, 4-channel, simultaneous-sampling, delta-sigma ADC 20-WQFN -40 to 125
Vishay SI2312CDS-T1-BE3
MOSFET N-CHANNEL 20-V (D-S)
Panasonic ERA-3VEB4020V
Thin Film Resistors - SMD 0603 0.1% 402ohm 25ppm SMD
KOA Speer RN73R1JTTD3202B25
Thin Film Resistors - SMD 32K OHM .1% 25PPM 1/
SparkFun Electronics PRT-16279
Headers & Wire Housings Arduino Nano Stackable Header Kit
Diodes Incorporated ZTL431BFTA
Voltage References 0.5% 2V5 COST EFFCTV
Broadcom Limited HR5P-N4CA-00000
Infrared Emitters - High Power IR Lamp 5mm 940nm 30deg
Vishay TSSF4500
Infrared Emitters - High Power 890nm, TH-SL 20mW/sr, +/-22deg.