IL300-DEFG-X001

Vishay Semiconductors
782-IL300-DEFG-X001

IL300-DEFG-X001

Mfr.:

Description:
High Linearity Optocouplers High Gain Wide Bandwidth Linear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 556

Stock:

556 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM23.16 RM23.16
RM14.52 RM145.20
RM12.75 RM1,275.00
RM11.35 RM5,675.00
RM10.41 RM10,410.00
RM9.81 RM19,620.00
RM9.76 RM39,040.00
Product Attribute Attribute Value
Vishay
Product Category: High Linearity Optocouplers
RoHS:  Details
Through Hole
DIP-8
PIN Photodiode
1 Channel
5300 Vrms
10 mA
1.25 V
5 V
210 mW
- 55 C
+ 100 C
IL300
Tube
Brand: Vishay Semiconductors
Current Transfer Ratio: 0.5 % to 1.1 %
Fall Time: 1.75 us
Height: 3.81 mm
Length: 10.16 mm
Product Type: High Linearity Optocouplers
Rise Time: 1.75 us
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.6 mm
Unit Weight: 2.465 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IL300 Linear Optocoupler

Vishay IL300 Linear Optocoupler offers a wide 200kHz bandwidth, 130dB Common Mode Rejection (CMR), and high gain stability. The IL300 Optocoupler consists of a high-efficiency AlGaAs LED emitter coupled to two independent PIN photodiodes. The servo photodiode provides a feedback signal which controls the current to the LED emitter. This photodiode provides a photocurrent that is directly proportional to the LED’s incident flux. This servo operation linearizes the LED's output flux and eliminates the LED's time and temperature dependency. The galvanic isolation between the input and the output is provided by a second PIN photodiode located on the output side of the coupler. The output current from this photodiode accurately tracks the photocurrent generated by the servo photodiode.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

IL300 Linear Optocouplers

Vishay IL300 Linear Optocouplers consists of infrared LED and an output PIN photodiode in a bifurcated arrangement. IL300 couples AC and DC signals and features greater than 200kHz bandwidth. The feedback photodiode captures a percentage of the LED's flux. This capturing process generates a control signal that can servo the LED drive current. This control signal technique compensates for the LED's non-linear, time, and temperature characteristics. IL300 is ideal for use in power supply feedback voltage and current and medical sensor isolation.

Image Description
Analog Devices Inc. ADM2463EBRWZ
RS-485 Interface IC 5.7 kV Isolated RS485 500kbps FD XCVR
Analog Devices Inc. ADUM1281ARZ
Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
Broadcom Limited HCPL-J312-000E
Logic Output Opto-couplers 2.0A IGBT Gate Drive
Microchip SST25VF040B-50-4I-SAE
NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash
Analog Devices Inc. DS1232LPS-2+T&R
Supervisory Circuits Low-Power MicroMonitor Chip
KEMET ESY108M050AM2AA
Aluminium Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 5k Hour Radial
Murata RDER72A104K1M1H03A
Multilayer Ceramic Capacitors MLCC - Leaded
Vishay IRFIBE30GPBF
MOSFET 800V N-CH HEXFET
Vishay CNY17-3
Transistor Output Optocouplers NPN Phototransistor
KEMET HHBC14-1R2A0120V
Power Inductors - Leaded 120uH 8A 20% DCR=29.9mOhms