IL300-F-X009

Vishay Semiconductors
782-IL300-F-X009

IL300-F-X009

Mfr.:

Description:
High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,460

Stock:

2,460 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM48.66 RM48.66
RM35.91 RM359.10
RM34.32 RM858.00
RM30.40 RM3,040.00
RM26.62 RM13,310.00
RM25.17 RM25,170.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM50.67
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: High Linearity Optocouplers
RoHS:  Details
SMD/SMT
SMD-8
PIN Photodiode
1 Channel
5300 Vrms
10 mA
1.25 V
5 V
210 mW
- 55 C
+ 100 C
IL300
Tube
Brand: Vishay Semiconductors
Current Transfer Ratio: 0.5 % to 1.1 %
Fall Time: 1.75 us
Height: 3.81 mm
Length: 10.16 mm
Product Type: High Linearity Optocouplers
Rise Time: 1.75 us
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.6 mm
Unit Weight: 3 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IL300 Linear Optocouplers

Vishay IL300 Linear Optocouplers consists of infrared LED and an output PIN photodiode in a bifurcated arrangement. IL300 couples AC and DC signals and features greater than 200kHz bandwidth. The feedback photodiode captures a percentage of the LED's flux. This capturing process generates a control signal that can servo the LED drive current. This control signal technique compensates for the LED's non-linear, time, and temperature characteristics. IL300 is ideal for use in power supply feedback voltage and current and medical sensor isolation.

IL300 Linear Optocoupler

Vishay IL300 Linear Optocoupler offers a wide 200kHz bandwidth, 130dB Common Mode Rejection (CMR), and high gain stability. The IL300 Optocoupler consists of a high-efficiency AlGaAs LED emitter coupled to two independent PIN photodiodes. The servo photodiode provides a feedback signal which controls the current to the LED emitter. This photodiode provides a photocurrent that is directly proportional to the LED’s incident flux. This servo operation linearizes the LED's output flux and eliminates the LED's time and temperature dependency. The galvanic isolation between the input and the output is provided by a second PIN photodiode located on the output side of the coupler. The output current from this photodiode accurately tracks the photocurrent generated by the servo photodiode.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay IRFBG20PBF-BE3
1000V N-CH HEXFET
Vishay CRMA1206AF10M0DKEF
0.30W 10Mohm .5% AEC-Q200
YAGEO FMP300FRF73-1M
1 MOhms 3 W 1 % Axial
Vishay RCC080510R0FKEA
1/4W 10ohms 1% 100ppm
KYOCERA AVX 1812AC502KAT2A
5000PF 1KV 10% 1812
Littelfuse SP2555NUTG
30KV 2.5V 2.5pF 40A Diode Array uDFN-10
Analog Devices Inc. OP491GSZ
RAIL-RAIL SINGLE SUPPLY
Bourns 3224W-1-503E
4mm 50Kohms 10% Square Cermet Sealed
Panasonic ERJ-2RKF1003X
0402 100Kohms 1% AEC-Q200
Diodes Incorporated PI3DBS16212XUAEX
PCIe Switch