IL30

Vishay Semiconductors
782-IL30

IL30

Mfr.:

Description:
Transistor Output Optocouplers Photodarlington Out Single CTR >100%

Datasheet:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 2000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.03 RM4,060.00
RM1.92 RM7,680.00
RM1.88 RM11,280.00
RM1.84 RM18,400.00
RM1.81 RM47,060.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-6
1 Channel
5300 Vrms
Photodarlington
60 mA
1.5 V
30 V
125 mA
1 V
250 mW
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 400 %
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 400 mg
                    
Vishay Semiconductors has announced the obsolescence of the
attached part numbers. These parts have been discontinued due
to low demand. Some replacement parts are available and are
listed below.

Please contact a Mouser Technical Sales Representative for further assistance.


5-0211-17
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.