IL410-X001

Vishay Semiconductors
782-IL410-X001

IL410-X001

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Output Zero Crossing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,502

Stock:

5,502 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM16.72 RM16.72
RM11.86 RM118.60
RM11.21 RM280.25
RM9.71 RM971.00
RM9.34 RM2,335.00
RM8.17 RM4,085.00
RM7.52 RM7,520.00
RM7.15 RM14,300.00
RM7.01 RM28,040.00
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
Through Hole
PDIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.16 V
500 mW (1/2 W)
600 V
300 mA
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 8.7 mm
Maximum Trigger Current: 6 mA
Maximum Turn-On Time: 35 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Zero-Crossing Voltage: 25 V
Unit Weight: 2 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Power Integrations TNY279PN
25W 85-265 VAC 32W/230 VAC
Analog Devices Inc. AD592BNZ
AD592BN IC
Samtec SMM-104-02-S-D-TR
Low Profile Socket Strips, 2.00 mm Pitch
Power Integrations TOP243YN
30W 85-265 VAC 45W 230 VAC
Mueller Electric BU-46C-0
Black Miniature Plier-Type Copper Clip - 75 Amp
Mueller Electric BU-46C-2
Red Miniature Plier-Type Copper Clip - 75 Amp
Phoenix Contact 1713736
3P 5.08mm 35DEG
Littelfuse 021502.5MXEP
250V 2.5A Slo-Blo
Microchip MCP6293-E/SN
Single 10MHz
Panasonic EXB-2HV182JV
Resistor Array Chip 8 Elements 1506