IL410-X007

Vishay Semiconductors
782-IL410-X007

IL410-X007

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Output Zero Crossing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,587

Stock:

2,587 Can Dispatch Immediately

Factory Lead Time:

48 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM16.67 RM16.67
RM11.82 RM118.20
RM10.69 RM267.25
RM9.67 RM967.00
RM8.97 RM2,242.50
RM8.13 RM4,065.00
RM7.47 RM7,470.00
RM7.15 RM14,300.00
RM7.01 RM28,040.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM17.37
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.16 V
500 mW (1/2 W)
600 V
300 mA
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 8.7 mm
Maximum Trigger Current: 6 mA
Maximum Turn-On Time: 35 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Zero-Crossing Voltage: 25 V
Unit Weight: 2 g
CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Analog Devices Inc. ADM3222ARUZ-REEL7
RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
TE Connectivity CRGP2512F33R
Thick Film Resistors - SMD CRGP 2512 33R 1% SMD Resistor
Vishay PR01000101008JR500
Metal Film Resistors - Through Hole 1watt 1ohms 5%
Vishay PR02000201008JR500
Metal Film Resistors - Through Hole 2watts 1ohms 5%
SEI Stackpole RMCF2512JT33R0
Thick Film Resistors - SMD 33Ohms 2512 1W 5% Std Power
SEI Stackpole RPC2512JT33R0
Thick Film Resistors - SMD 33Ohms 2512 1.5W 5% Pulse Withstanding
onsemi FOD4108S
Triac & SCR Output Optocouplers Zero-Cross Triac Out Snubberless, 800V