IL4108-X016

Vishay Semiconductors
782-IL4108-X016

IL4108-X016

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Output Zero Crossing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 2000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM7.85 RM15,700.00
RM7.80 RM31,200.00
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
Through Hole
PDIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.16 V
500 mW (1/2 W)
800 V
300 mA
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 8.7 mm
Maximum Trigger Current: 6 mA
Maximum Turn-On Time: 35 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Zero-Crossing Voltage: 25 V
Unit Weight: 2 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.