IL4108-X017

Vishay Semiconductors
782-IL4108-X017

IL4108-X017

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Output Zero Crossing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,700

Stock:

1,700 Can Dispatch Immediately

Factory Lead Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM18.45 RM18.45
RM13.08 RM130.80
RM12.19 RM304.75
RM10.69 RM1,069.00
RM10.27 RM2,567.50
RM9.01 RM4,505.00
RM8.27 RM8,270.00
RM7.89 RM15,780.00
RM7.75 RM31,000.00
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-6 Gull Wing
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.16 V
500 mW (1/2 W)
800 V
300 mA
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 8.7 mm
Maximum Trigger Current: 6 mA
Maximum Turn-On Time: 35 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Zero-Crossing Voltage: 25 V
Unit Weight: 3.698 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Panasonic EXB-S8V103J
Resistor Array Chip 4 elements
TE Connectivity 172021-2
16 POS RCPT. HSG.
TE Connectivity 172047-2
DLI HSG 20 POS MOD IV TYPE
TE Connectivity 172494-1
MIC MARK-2 PLUG 5P
Littelfuse MBR1045
10A 45V Rectifier
Texas Instruments TLC59025IDBQR
Lo-Pwr 16Ch Const Crnt LED Sink Driver
ROHM Semiconductor RK7002BMT116
2.5V Drive Nch MOSFET
Littelfuse MCR106-8G
600V 4A
Diodes Incorporated S1M-13-F
1000V 1A
Renesas Electronics R5F1054AASP#30
16BIT MCU RL78/G11 16K 16LSSOP -40/+85C