IL4118-X007

Vishay Semiconductors
782-IL4118-X007

IL4118-X007

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Output Zero Crossing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,082

Stock:

2,082 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM22.88 RM22.88
RM16.20 RM162.00
RM15.36 RM384.00
RM13.26 RM1,326.00
RM12.75 RM3,187.50
RM11.21 RM5,605.00
RM10.27 RM10,270.00
RM9.71 RM19,420.00
RM9.67 RM38,680.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM23.16
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.3 V
500 mW (1/2 W)
850 V
300 mA
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 8.7 mm
Maximum Trigger Current: 1.3 mA
Maximum Turn-On Time: 35 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Zero-Crossing Voltage: 25 V
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Vishay IL4208
Triac & SCR Output Optocouplers Phototriac Output Low Input Current
Vishay IL4208-X007
Triac & SCR Output Optocouplers Phototriac Output Low Input Current
STMicroelectronics T435-800B-TR
Triacs 4A TRIACS
Nexperia 74HC2G14GW-Q100H
Inverters 74HC2G14GW-Q100/SOT363/SC-88
Vishay IRFPG30PBF
MOSFET 1000V N-CH HEXFET
Vishay IRFP350PBF
MOSFET 400V N-CH HEXFET
Vishay CRCW08052K20FKEAHP
Thick Film Resistors - SMD 1/2watt 2.2Kohms 1% High Power AEC-Q200
Texas Instruments LM336MX-2.5/NOPB
Voltage References Voltage reference diode 8-SOIC 0 to 70
Nexperia BZX84-A5V6,215
Zener Diodes BZX84-A5V6/SOT23/TO-236AB
Vishay IL4118
Triac & SCR Output Optocouplers Phototriac Output Zero Crossing