IL4118-X007T

Vishay Semiconductors
782-IL4118-X007T

IL4118-X007T

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Output Zero Crossing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,064

Stock:

1,064 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM23.16 RM23.16
RM16.39 RM163.90
RM14.85 RM371.25
RM13.45 RM1,345.00
RM12.52 RM3,130.00
RM11.35 RM5,675.00
Full Reel (Order in multiples of 1000)
RM10.32 RM10,320.00
RM9.85 RM19,700.00
RM9.71 RM48,550.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM22.88
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.3 V
500 mW (1/2 W)
850 V
300 mA
- 55 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 8.7 mm
Maximum Trigger Current: 1.3 mA
Maximum Turn-On Time: 35 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Zero-Crossing Voltage: 25 V
Unit Weight: 680.305 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Infineon IQE006NE2LM5CGSCATMA1
MOSFET
Texas Instruments TL084HIDYYR
Operational Amplifiers - Op Amps Quad, 40-V, 5.25-MHz, 4-mV offset voltage, 20-V/us, In to V+ op amp with -40 C to 125 C operation
KYOCERA AVX CX2016SA27000D0GSSCC
Crystals 27MHz 8pF AEC-Q200 2.05X1.65X.45mm
Texas Instruments ADS7128IRTET
Analog to Digital Converters - ADC Small 8-ch 12-bit analog-to-digital converter (ADC) with I2C interface, GPIOs, CRC and RMS module 16-WQFN -40 to 85
ISSI IS42S16320D-6TLI
DRAM 512M (32Mx16) 166MHz SDR SDRAM, 3.3V
Texas Instruments THVD1520DR
RS-485 Interface IC 5-V RS-485 transceiver up to 10 Mbps with +/-8-kV IEC ESD protection 8-SOIC -40 to 125
Texas Instruments SN65DSI83ZXHR
LVDS Interface IC Single-channel MIPI DSI to single-link LVDS bridge & Flatlink integrated circuit 64-NFBGA -40 to 85
Texas Instruments TL081HIDBVR
Operational Amplifiers - Op Amps Single-channel high-speed standard op amp
Johanson 0900FM15D0039E
Signal Conditioning SX1262 MTCH FILT T&R
Vishay VOT8025AB-T
Triac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms