IL420-X009

Vishay Semiconductors
782-IL420-X009

IL420-X009

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Output Low Input Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,986

Stock:

3,986 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM16.72 RM16.72
RM11.86 RM118.60
RM10.74 RM268.50
RM9.71 RM971.00
RM9.01 RM2,252.50
RM8.17 RM4,085.00
RM7.61 RM7,610.00
RM6.96 RM13,920.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
RM17.00
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.16 V
500 mW (1/2 W)
600 V
300 mA
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Height: 3.81 mm
Length: 8.7 mm
Maximum Trigger Current: 2 mA
Maximum Turn-On Time: 35 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 450 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Power Integrations TOP242GN-TL
AC/DC Converters 10W 85-265 VAC 15W 230 VAC
Toshiba TLP250H(F)
Logic Output Opto-couplers Photocoupler, Photo IC Output
Vishay IL420-X009T
Triac & SCR Output Optocouplers Phototriac Output Low Input Current
Vishay CNY17F-2
Transistor Output Optocouplers Phototransistor Out Single CTR 63-125%
Microchip TC4427AEPA
Gate Drivers 1.5A Dual td Match
Neutrik NC3FAV1-0
XLR Connectors 3 POLE FEMALE XLR
Cirrus Logic CS5361-KSZ
Audio A/D Converter ICs 24-Bit 114dB 192kHz Multi-Bit ADC